Bourns PM124SH-3R9Y-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Inductance | 3.9uH |
| Max DC Current | 6.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Self Resonant Frequency | 39MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM124SH-3R9Y-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.