Bourns PM124SH-4R7M technical specifications.
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 12.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM124SH-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.