Bourns PM12565S-220M-RC technical specifications.
| Height | 6.5mm |
| Inductance | 22uH |
| Length | 12.5mm |
| Max DC Current | 3.5A |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM12565S-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.