Bourns PM125S-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Diameter | 12.6mm |
| Height | 5.4mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 12.6mm |
| Max DC Current | 2.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 4.43A |
| Self Resonant Frequency | 24MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 11.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM125S-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.