Surface mount shielded power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 2.2A DC current rating, and 70mΩ DC resistance. Operates from -40°C to 125°C and has a saturation current of 4.04A. Packaged in tape and reel for automated assembly.
Bourns PM125S-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.2A |
| DC Resistance (DCR) | 70mR |
| Depth | 12.1mm |
| Height | 5.4mm |
| Inductance | 22uH |
| Length | 12.6mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.04A |
| Self Resonant Frequency | 15MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM125S-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.