Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded bobbin core component offers a 5A DC current rating and a saturation current of 4.6A. It operates within a temperature range of -40°C to 125°C and exhibits a low DC resistance of 27mΩ. The inductor has a Q-factor of 25 at 100kHz and a self-resonant frequency of 17.6MHz.
Bourns PM125SH-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 27mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 15uH |
| Length | 12.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 17.6MHz |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM125SH-150M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.