Surface mount fixed inductor featuring a shielded bobbin core with 150µH inductance and 20% tolerance. Operates with a maximum DC current of 1A and a DC resistance of 230mΩ. Core material is ferrite, with dimensions of 12mm x 12mm x 6mm. Suitable for a wide operating temperature range from -30°C to 100°C. Packaged in tape and reel for automated assembly.
Bourns PM125SH-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 230mR |
| Depth | 12.3mm |
| Diameter | 12mm |
| Height | 6mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM125SH-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.