Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 4A DC current rating. Offers a low DC resistance of 43mΩ and a saturation current of 3.7A. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns PM125SH-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 43mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 22uH |
| Length | 12.5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 13.4MHz |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM125SH-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.