Surface mount shielded power inductor with 27µH inductance and 20% tolerance. Features a ferrite core, 3.6A DC current rating, and 3.3A saturation current. Operates within a -40°C to 125°C temperature range with a low 45mΩ DC resistance. Designed for tape and reel packaging, this component offers reliable performance in demanding applications.
Bourns PM125SH-270M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 45mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 27uH |
| Length | 12.5mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 12.7MHz |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM125SH-270M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.