Bourns PM125SH-391M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 690mR |
| Height | 6mm |
| Inductance | 390uH |
| Length | 12mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM125SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM125SH-391M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.