Surface mount shielded wirewound power inductor with 1.8µH inductance and 20% tolerance. Features a ferrite core, 21A DC current rating, and 4.7mΩ DC resistance. Operates from -55°C to 150°C and offers a saturation current of 40A. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Bourns PM12645S-1R8M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 21A |
| DC Resistance (DCR) | 4.7mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 21A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | PM12645S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM12645S-1R8M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
