Bourns PM12645S-2R7M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.3mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | PM12645S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM12645S-2R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
