The PM12651S-R50M shielded fixed inductor from Bourns features a 500nH inductance value with a 20% tolerance. It has a maximum DC current rating of 36A and is designed for surface mount applications. The inductor measures 5.9mm in height, 13.9mm in length, and 13.5mm in width. It is not RoHS compliant.
Bourns PM12651S-R50M technical specifications.
| Height | 5.9mm |
| Inductance | 500nH |
| Length | 13.9mm |
| Max DC Current | 36A |
| RoHS Compliant | No |
| Series | PM12651S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM12651S-R50M to view detailed technical specifications.
No datasheet is available for this part.