
This surface mount fixed inductor has a ferrite core material and a nonstandard package case. It features a maximum DC current rating of 36A and an operating temperature range of -55°C to 150°C. The inductor is shielded and has a saturation current of 55A. It is available in a tape and reel packaging with 500 units per package.
Bourns PM12651S-R50M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 500nH |
| Length | 13.9mm |
| Max DC Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Series | PM12651S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM12651S-R50M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
