Bourns PM127SH-102M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 680mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 1mH |
| Length | 12.8mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 1.3MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-102M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.