Surface mount shielded power inductor with 12µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 5.6A DC current rating, and 6.6A saturation current. Offers a low 28mΩ DC resistance (DCR) and a Q factor of 26. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Bourns PM127SH-120M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.6A |
| DC Resistance (DCR) | 28mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 12uH |
| Length | 12.5mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 15MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-120M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.