Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, designed for power applications. This shielded bobbin core component operates with a 4.8A DC current rating and a saturation current of 4.6A. It exhibits a low DC resistance of 35mΩ and a Q-factor of 24 at 100kHz, with a self-resonant frequency of 12MHz. Operating temperature range is -40°C to 125°C, housed in a nonstandard package with tape and reel packaging.
Bourns PM127SH-180M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 4.8A |
| DC Resistance (DCR) | 35mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 18uH |
| Length | 12.5mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 12MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-180M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.