Bourns PM127SH-1R2N-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Height | 7.5mm |
| Inductance | 1.2uH |
| Length | 12.5mm |
| Max DC Current | 9.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 9.8A |
| Self Resonant Frequency | 83MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-1R2N-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.