Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, shielded construction, and a 4.3A current rating. Offers a DC resistance of 38.6mΩ and a Q factor of 20 at 100kHz. Operates within a temperature range of -40°C to 125°C and has a saturation current of 4.1A. Packaged in tape and reel for automated assembly.
Bourns PM127SH-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 38.6mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Self Resonant Frequency | 11MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.