Surface mount shielded power inductor featuring a ferrite core with 27µH inductance and 20% tolerance. Designed for high current applications, it handles up to 3.9A DC current with a low 52mΩ DCR. This component offers a Q factor of 26 at 100kHz and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns PM127SH-270M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.9A |
| DC Resistance (DCR) | 52mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 27uH |
| Length | 12.5mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 10MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-270M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.