Surface mount shielded power inductor with 2.4µH inductance and 40% tolerance, tested at 100kHz. Features a ferrite core, 9.2A DC current rating, and 10mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 20 and a saturation current of 10.5A. Packaged in tape and reel.
Bourns PM127SH-2R4N-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 9.2A |
| DC Resistance (DCR) | 10mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 2.4uH |
| Length | 12.5mm |
| Max DC Current | 9.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 45MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-2R4N-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.