Surface mount fixed inductor featuring 39µH inductance with a 20% tolerance, designed for power applications. This shielded component utilizes a ferrite core and offers a DC current rating of 3.2A with a low DC resistance of 70mΩ. Operating across a wide temperature range from -40°C to 125°C, it exhibits a Q-factor of 24 at 100kHz. The inductor is supplied in tape and reel packaging, with a package quantity of 400 units.
Bourns PM127SH-390M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.2A |
| DC Resistance (DCR) | 70mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 39uH |
| Length | 12.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 8.5MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-390M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.