Bourns PM127SH-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Diameter | 12mm |
| Height | 7.5mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM127SH-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
