Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 47µH inductance with a 20% tolerance, designed for operation up to 2.9A RMS current. Key specifications include 80mΩ DC resistance, 24 Q-factor at 2.52MHz, and a self-resonant frequency of 7.5MHz. Operating temperature range is -40°C to 125°C.
Bourns PM127SH-470M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Height | 7.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 7.5MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-470M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.