Surface mount shielded power inductor with 6.1µH inductance and a ±40% tolerance, tested at 100kHz. Features a ferrite core, 6.6A DC current rating, and 7.8A saturation current. DC resistance is 18mΩ, operating temperature range is -40°C to 125°C. Dimensions are 12.5mm x 12.5mm x 7.5mm, supplied on tape and reel.
Bourns PM127SH-6R1N-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.6A |
| DC Current | 6.6A |
| DC Resistance (DCR) | 18mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 6.1uH |
| Length | 12.5mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Self Resonant Frequency | 23MHz |
| Series | PM127SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-6R1N-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.