Bourns PM127SH-6R1Y-RC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height - Seated (Max) | 0.315inch |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | PM127SH |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM127SH-6R1Y-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.