Surface mount shielded wirewound power inductor with 6µH inductance and 20% tolerance. Features a ferrite core, 9.5A RMS current rating, and 14A saturation current. DC resistance is 10mΩ, with a maximum operating temperature of 150°C. Dimensions are 13.9mm length, 13.5mm width, and 5.2mm height. Packaged on tape and reel.
Bourns PM13560S-6R0M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | PM13560S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM13560S-6R0M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.