Bourns PM13656S-R22M-RC technical specifications.
| Height | 5.9mm |
| Inductance | 220nH |
| Length | 13.9mm |
| Max DC Current | 45A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM13656S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM13656S-R22M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.