
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded bobbin core component offers a DC current rating of 300mA and a DC resistance of 480mΩ. Operating within a temperature range of -55°C to 125°C, it utilizes a ferrite core and is supplied in tape and reel packaging.
Bourns PM1608S-101M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 480mR |
| Depth | 4.4mm |
| Height | 2.92mm |
| Inductance | 100uH |
| Length | 6.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | PM1608S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608S-101M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.