Bourns PM1608S-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32.8R |
| Height | 3mm |
| Inductance | 10mH |
| Length | 6.6mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 800kHz |
| Series | PM1608S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1608S-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.