Surface mount fixed inductor featuring a ferrite core, offering 33µH inductance with a 20% tolerance. This shielded component operates with a maximum DC current of 600mA and a DC resistance of 190mΩ. Designed for surface mounting, it has a test frequency of 100kHz and a self-resonant frequency of 20MHz. Operating temperature range is -55°C to 125°C.
Bourns PM1608S-330M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 190mR |
| Depth | 4.4mm |
| Height | 3mm |
| Inductance | 33uH |
| Length | 6.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | PM1608S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1608S-330M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.