
Surface mount fixed inductor featuring 270uH inductance with a 5% tolerance. This wirewound ferrite core component operates at a test frequency of 796kHz, offering a Q factor of 30 and a self-resonant frequency of 4MHz. Rated for a maximum DC current of 92mA, it exhibits a DC resistance of 12 Ohms. The 1812 case code (4.5mm x 3.2mm x 3.2mm) is designed for surface mounting and operates within a temperature range of -55°C to 100°C.
Bourns PM1812-271J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 92mA |
| DC Resistance (DCR) | 12R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 270uH |
| Length | 4.5mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-271J-RC to view detailed technical specifications.
No datasheet is available for this part.
