Surface mount fixed inductor with 3.9µH inductance and 5% tolerance. Features a ferrite core, 0.33A max DC current, and 0.9Ω DCR. Operates across a -55°C to 100°C temperature range. This molded wirewound chip inductor is unshielded and comes in an 1812 case size.
Bourns PM1812-3R9J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Height | 3.2mm |
| Inductance | 3.9uH |
| Length | 4.5mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-3R9J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.