Surface mount fixed inductor with 180nH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, 0.24 Ohm DC resistance, and a maximum DC current of 700mA. Operates within a temperature range of -40°C to 100°C, with a Q factor of 30 at 25.2MHz. Encased in an 1812 (4532 metric) surface mount package, supplied on tape and reel.
Bourns PM1812-R18K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 3.2mm |
| Inductance | 180nH |
| Length | 4.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 220MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-R18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.