Bourns PM1812G-120K-RC technical specifications.
| Package/Case | 1812 |
| Inductance | 12uH |
| Max DC Current | 225mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812G-120K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.