The PM1812H-121K-RC is a fixed inductor from Bourns with a package case of 1812 and a termination type of SMD/SMT. It has a maximum DC current rating of 160mA and a self resonant frequency of 5.5MHz. The inductor is RoHS compliant and has a Q factor of 20. It is available in a package quantity of 500 units.
Bourns PM1812H-121K-RC technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 120uH |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812H-121K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.