The PM1812H-680K is a fixed inductor from Bourns with a package quantity of 500 units. It features an inductance of 68uH, a Q factor of 10, and a self resonant frequency of 10MHz. The inductor is designed for surface mount applications and is not RoHS compliant.
Bourns PM1812H-680K technical specifications.
| Package/Case | 1812 |
| Inductance | 68uH |
| Max DC Current | 220mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812H-680K to view detailed technical specifications.
No datasheet is available for this part.