The PM1812H-820K is a fixed inductor from Bourns with an inductance of 82uH and a maximum DC current of 200mA. It has a tolerance of 10% and a self resonant frequency of 9MHz. The inductor is available in a package quantity of 500 and is terminated for surface mount applications. It is not RoHS compliant.
Bourns PM1812H-820K technical specifications.
| Package/Case | 1812 |
| Inductance | 82uH |
| Max DC Current | 200mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812H-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.