Bourns PM2001-200 technical specifications.
| Case Code (Imperial) | 1410 |
| Case Code (Metric) | 3524 |
| Package/Case | 1410 |
| Height | 0.094inch |
| Impedance | 30R |
| Lead Free | Contains Lead |
| Length | 0.142inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | PM2000 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2001-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.