Bourns PM2002-300 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4631 |
| Package/Case | 1812 |
| Height | 0.116inch |
| Impedance | 47R |
| Lead Free | Contains Lead |
| Length | 0.181inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | PM2000 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2002-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
