Bourns PM2003-600 technical specifications.
| Case Code (Imperial) | 3612 |
| Case Code (Metric) | 9131 |
| Package/Case | 3612 |
| Height | 0.116inch |
| Length | 0.358inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 60R |
| RoHS Compliant | No |
| Series | PM2000 |
| Width | 0.122inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2003-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
