Bourns PM20S-2R2K-RC technical specifications.
| Package/Case | Molded |
| Height | 2.2mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 320mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | PM20S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM20S-2R2K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.