Bourns PM20S-R68M-RC technical specifications.
| Height | 2.2mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Package Quantity | 4000 |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM20S-R68M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.