
Surface mount fixed inductor with 18µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 10.2A maximum DC current rating, and a low 9mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C. This unshielded, RoHS compliant component is suitable for demanding electronic circuits.
Bourns PM2110-180K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9mR |
| Depth | 25.4mm |
| Height | 14.48mm |
| Inductance | 18uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 10.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.2A |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-180K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.