
Surface mount fixed inductor with 180µH inductance and 10% tolerance, designed for power applications. Features a ferrite core and a maximum DC current rating of 3.7A. Offers a low DC resistance of 66mΩ and operates within a temperature range of -55°C to 105°C. This unshielded, SMD/SMT component is packaged in a box.
Bourns PM2110-181K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.7A |
| DC Resistance (DCR) | 66mR |
| Depth | 25.4mm |
| Height | 13.46mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-181K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.