
General purpose inductor featuring 47µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a maximum DC current rating of 6.5A. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 22mΩ. The inductor is RoHS compliant and unshielded.
Bourns PM2110-470K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 22mR |
| Depth | 25.4mm |
| Height | 15.75mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-470K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
