
Surface mount general purpose inductor featuring 10µH inductance with a 10% tolerance. This unshielded, ferrite core component offers a maximum DC current rating of 13.9A and a low DC resistance of 7mR. Operating across a wide temperature range from -55°C to 105°C, it is supplied in tape and reel packaging.
Bourns PM2120-100K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13.9A |
| DC Resistance (DCR) | 7mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Height - Seated (Max) | 0.82inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 13.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13.9A |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
