
General purpose, surface mount inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 215mΩ DC resistance, and a maximum DC current rating of 2.5A. Operates across a wide temperature range from -55°C to 105°C. This unshielded, RoHS compliant component is supplied in bulk packaging.
Bourns PM2120-102K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 215mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-102K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
