
Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for power applications. Features a 12.2A current rating and low 9mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C. Unshielded, ferrite core construction with SMD/SMT termination.
Bourns PM2120-150K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.2A |
| DC Resistance (DCR) | 9mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 12.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-150K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.