
Inductor Power Toroid 1.5uH 20% 1KHz Iron 22A 0.003Ohm DCR Box
Bourns PM2120-1R5M-RC technical specifications.
| Package/Case | 2120 |
| Core Material | Ferrite |
| Current Rating | 22A |
| Height | 20.83mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 30.5mm |
| Max DC Current | 22A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-1R5M-RC to view detailed technical specifications.
No datasheet is available for this part.